KYOCERA AVX 100 μF Supercapacitor -10 → 30 % Tolerance, SCC 2.7V dc, Through Hole
- RS Stock No.:
- 186-2194
- Mfr. Part No.:
- SCCW45B107SSB
- Manufacturer:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.97
(exc. VAT)
€9.80
(inc. VAT)
Last RS stock
- 7 left, ready to ship from another location
- Final 4 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €7.97 |
| 5 - 9 | €7.64 |
| 10 - 24 | €7.18 |
| 25 - 49 | €6.86 |
| 50 + | €6.59 |
*price indicative
- RS Stock No.:
- 186-2194
- Mfr. Part No.:
- SCCW45B107SSB
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 100μF | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 1.6mm | |
| Automotive Standard | No | |
| Diameter | 22mm | |
| Polarity | Polar | |
| Lead Pitch | 10mm | |
| Terminal Type | Solder | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 12mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SCC | |
| Height | 45mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Supercapacitor | ||
Capacitance 100μF | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 1.6mm | ||
Automotive Standard No | ||
Diameter 22mm | ||
Polarity Polar | ||
Lead Pitch 10mm | ||
Terminal Type Solder | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 12mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SCC | ||
Height 45mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Tolerance -10 → 30 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
Cap values from 1F – 3000F
High pulse power capability
Low ESR
Low leakage current
Typical Applications
Camera flash systems
Energy harvesting
GSM/GSR pulse applications
UPS/Industrial
Wireless alarms
Remote metering
Scanners
Toys and games
Related links
- KYOCERA AVX 100 μF Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 100 F Supercapacitor -10 → 30 % Tolerance Through Hole, Through Hole
- KYOCERA AVX 50 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 400 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 300 F Supercapacitor -10/30 % Tolerance 2.7 V dc, Through Hole
- KYOCERA AVX 10 F Supercapacitor 0 to +100 % Tolerance Through Hole
