Nichicon 4 F Supercapacitor ±20 % Tolerance, JUA 2.7V dc, Through Hole
- RS Stock No.:
- 222-9505
- Mfr. Part No.:
- JUAT1405MPD
- Manufacturer:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-9505
- Mfr. Part No.:
- JUAT1405MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 0.1Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | JUA | |
| Height | 20mm | |
| Tolerance | ±20 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Diameter 10mm | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 0.1Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series JUA | ||
Height 20mm | ||
Tolerance ±20 % | ||
Capacitor Family Electric Double Layer | ||
The Nichicon JUA series is a Radial lead type electric double layer capacitor which have rated capacitance of 4 F with capacitance tolerance of ± 20% and also has Load life of 2000 hours at 70°C.
Compliant to the RoHS directive.
Long Life.
Related links
- Nichicon 4 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 2.5 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 0.47F Supercapacitor ±20% Tolerance Through Hole
