AVX 1 F Supercapacitor 30/-10 % Tolerance, SCM 6V dc, Through Hole
- RS Stock No.:
- 250-6979
- Mfr. Part No.:
- SCMR22G105SRBA0
- Manufacturer:
- AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.06
(exc. VAT)
€6.22
(inc. VAT)
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €5.06 |
| 50 - 99 | €4.61 |
| 100 + | €4.07 |
*price indicative
- RS Stock No.:
- 250-6979
- Mfr. Part No.:
- SCMR22G105SRBA0
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 6V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Bipolar | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Lead Diameter | 600μm | |
| Lead Pitch | 11.5mm | |
| Leakage Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 180mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 500000 Cycles | |
| Height | 2mm | |
| Depth | 16mm | |
| Series | SCM | |
| Standards/Approvals | RoHS | |
| Tolerance | 30/-10 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 6V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Bipolar | ||
Automotive Standard No | ||
Diameter 8mm | ||
Lead Diameter 600μm | ||
Lead Pitch 11.5mm | ||
Leakage Current 10A | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 180mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 500000 Cycles | ||
Height 2mm | ||
Depth 16mm | ||
Series SCM | ||
Standards/Approvals RoHS | ||
Tolerance 30/-10 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 1 F Supercapacitor 30/-10 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 7.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 0.33 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 7.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
