AVX 1 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
250-6973
Mfr. Part No.:
SCMR18D105PRBB0
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Supercapacitor

Capacitance

1F

Voltage

5.4V dc

Mount Type

Through Hole

Packaging

Bulk

Diameter

8mm

Lead Diameter

600μm

Automotive Standard

No

Polarity

Bipolar

Lead Pitch

11.5mm

Leakage Current

10A

Equivalent Series Resistance ESR

200mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Lifetime

500000 Cycles

Depth

16mm

Series

SCM

Standards/Approvals

RoHS

Height

2mm

Tolerance

100/-0 %

Package/Case

Radial

Capacitor Family

Supercapacitor

COO (Country of Origin):
CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.

High Pulse Power Capability

Low ESR

Low Leakage Current

Plastic, Moisture Resistant Version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy