AVX 10 F Supercapacitor, SCC 3V dc, Through Hole
- RS Stock No.:
- 250-6961
- Mfr. Part No.:
- SCCT20E106SRB
- Manufacturer:
- AVX
Subtotal (1 bag of 600 units)*
€997.80
(exc. VAT)
€1,227.00
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 600 + | €1.663 | €997.80 |
*price indicative
- RS Stock No.:
- 250-6961
- Mfr. Part No.:
- SCCT20E106SRB
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10F | |
| Product Type | Supercapacitor | |
| Voltage | 3V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Lead Diameter | 600μm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | SCC | |
| Standards/Approvals | REACH, RoHS, JEDEC-J- STD-709, UL 810A, Halogen free according to IEC 61249-2-21: 2003 and IPC | |
| Height | 2mm | |
| Capacitor Family | Cylindrical Super Capacitors | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10F | ||
Product Type Supercapacitor | ||
Voltage 3V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Automotive Standard No | ||
Lead Diameter 600μm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Series SCC | ||
Standards/Approvals REACH, RoHS, JEDEC-J- STD-709, UL 810A, Halogen free according to IEC 61249-2-21: 2003 and IPC | ||
Height 2mm | ||
Capacitor Family Cylindrical Super Capacitors | ||
- COO (Country of Origin):
- CN
The AVX SCC series is a new series of cylindrical electrochemical double-layer capacitors which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to Hold-Up, Energy Harvesting, and Pulse Power Applications.
Capacitor Values from 1F – 100F
High Pulse power capability
Low ESR
Low Leakage Current
Capability to couple with battery
Related links
- AVX 10 F Supercapacitor Through Hole
- AVX 35 F Supercapacitor Through Hole
- KYOCERA AVX 10 F Supercapacitor 0 to +100 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Eaton Bussmann Series 10 F Supercapacitor -10 to 30 % Tolerance, TV 3V dc
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- KYOCERA AVX 100 F Supercapacitor -10 to 30 % Tolerance Through Hole, Through Hole
- AVX 1 F Supercapacitor 30/-10 % Tolerance Through Hole
