AVX 1 F Supercapacitor 30/-10 % Tolerance, SCM 6V dc, Through Hole
- RS Stock No.:
- 250-6978
- Mfr. Part No.:
- SCMR22G105SRBA0
- Manufacturer:
- AVX
Subtotal (1 bag of 230 units)*
€805.92
(exc. VAT)
€991.30
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 230 + | €3.504 | €805.92 |
*price indicative
- RS Stock No.:
- 250-6978
- Mfr. Part No.:
- SCMR22G105SRBA0
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 6V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 8mm | |
| Lead Diameter | 600μm | |
| Automotive Standard | No | |
| Polarity | Bipolar | |
| Lead Pitch | 11.5mm | |
| Leakage Current | 10A | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 180mΩ | |
| Minimum Operating Temperature | -40°C | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Series | SCM | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 16mm | |
| Tolerance | 30/-10 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | Radial | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 6V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 8mm | ||
Lead Diameter 600μm | ||
Automotive Standard No | ||
Polarity Bipolar | ||
Lead Pitch 11.5mm | ||
Leakage Current 10A | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 180mΩ | ||
Minimum Operating Temperature -40°C | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Series SCM | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 16mm | ||
Tolerance 30/-10 % | ||
Capacitor Family Supercapacitor | ||
Package/Case Radial | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 1 F Supercapacitor 30/-10 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- KYOCERA AVX 7.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 0.33 F Supercapacitor -10 → 30 % Tolerance Through Hole
- KYOCERA AVX 7.5 F Supercapacitor -10 → 30 % Tolerance Through Hole
