Vishay 10 F Supercapacitor -20 → 50 % Tolerance, 230 EDLC-HV 3V dc, Through Hole

Subtotal (1 box of 500 units)*

€1,044.00

(exc. VAT)

€1,284.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Box*
500 +€2.088€1,044.00

*price indicative

RS Stock No.:
260-8669
Mfr. Part No.:
MAL223051013E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Supercapacitor

Capacitance

10F

Voltage

3V dc

Mount Type

Through Hole

Packaging

Tray

Lead Diameter

800μm

Automotive Standard

AEC-Q200

Diameter

10mm

Polarity

Polar

Terminal Type

Radial

Lead Pitch

5mm

Leakage Current

45μA

Equivalent Series Resistance ESR

38mΩ

Minimum Operating Temperature

-45°C

Lifetime

2000 h

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60062, UL 810A, RoHS

Height

32mm

Series

230 EDLC-HV

Tolerance

-20 → 50 %

Capacitor Family

Pseudocapacitor

COO (Country of Origin):
AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.

Available in through-hole (radial) version

Useful life 2000 h at 85 °C

Rapid charge and discharge

Maintenance-free, no service necessary

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy