AVX 2.5 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole
- RS Stock No.:
- 250-6981
- Mfr. Part No.:
- SCMS22D255PRBB0
- Manufacturer:
- AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | €3.65 |
| 100 - 249 | €3.29 |
| 250 + | €2.82 |
*price indicative
- RS Stock No.:
- 250-6981
- Mfr. Part No.:
- SCMS22D255PRBB0
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 2.5F | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Polarity | Bipolar | |
| Diameter | 10mm | |
| Lead Diameter | 600μm | |
| Lead Pitch | 15.5mm | |
| Leakage Current | 25μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 140mΩ | |
| Pin Count | 2 | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Depth | 20mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Series | SCM | |
| Tolerance | 100/-0 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | Radial | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 2.5F | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Polarity Bipolar | ||
Diameter 10mm | ||
Lead Diameter 600μm | ||
Lead Pitch 15.5mm | ||
Leakage Current 25μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 140mΩ | ||
Pin Count 2 | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Depth 20mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Series SCM | ||
Tolerance 100/-0 % | ||
Capacitor Family Supercapacitor | ||
Package/Case Radial | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
