AVX 5 F Supercapacitor 100/-0 % Tolerance, SCM 5.4V dc, Through Hole
- RS Stock No.:
- 250-6991
- Mfr. Part No.:
- SCMT22D505PRBB0
- Manufacturer:
- AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6991
- Mfr. Part No.:
- SCMT22D505PRBB0
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Product Type | Supercapacitor | |
| Capacitance | 5F | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Automotive Standard | No | |
| Polarity | Bipolar | |
| Lead Diameter | 600μm | |
| Diameter | 12.5mm | |
| Lead Pitch | 18mm | |
| Leakage Current | 30μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Lifetime | 500000 Cycles | |
| Maximum Operating Temperature | 85°C | |
| Depth | 25mm | |
| Standards/Approvals | RoHS | |
| Series | SCM | |
| Height | 2mm | |
| Tolerance | 100/-0 % | |
| Package/Case | Radial | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Product Type Supercapacitor | ||
Capacitance 5F | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Automotive Standard No | ||
Polarity Bipolar | ||
Lead Diameter 600μm | ||
Diameter 12.5mm | ||
Lead Pitch 18mm | ||
Leakage Current 30μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 100mΩ | ||
Lifetime 500000 Cycles | ||
Maximum Operating Temperature 85°C | ||
Depth 25mm | ||
Standards/Approvals RoHS | ||
Series SCM | ||
Height 2mm | ||
Tolerance 100/-0 % | ||
Package/Case Radial | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent Pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power Pulses as needed. Offers great solutions to hold up, energy harvesting, Pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Related links
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
- KYOCERA AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 2.5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 1 F Supercapacitor 100/-0 % Tolerance Through Hole
- AVX 5 F Supercapacitor 100/-0 % Tolerance Through Hole
