Vishay 25 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8649
- Mfr. Part No.:
- MAL222551004E3
- Manufacturer:
- Vishay
Subtotal (1 box of 100 units)*
€148.50
(exc. VAT)
€182.70
(inc. VAT)
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €1.485 | €148.50 |
*price indicative
- RS Stock No.:
- 260-8649
- Mfr. Part No.:
- MAL222551004E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 25F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Polarity | Polar | |
| Lead Diameter | 800μm | |
| Diameter | 18mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 75μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 31mΩ | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 85°C | |
| Series | 225 EDLC-R | |
| Standards/Approvals | RoHS, IEC 60062, UL 810A | |
| Height | 22mm | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 25F | ||
Product Type Supercapacitor | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Polarity Polar | ||
Lead Diameter 800μm | ||
Diameter 18mm | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 75μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 31mΩ | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 85°C | ||
Series 225 EDLC-R | ||
Standards/Approvals RoHS, IEC 60062, UL 810A | ||
Height 22mm | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
