Vishay 25 F Supercapacitor -20 → 50 % Tolerance, 225 EDLC-R 2.7V dc, Through Hole
- RS Stock No.:
- 260-8650
- Mfr. Part No.:
- MAL222551004E3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
Last RS stock
- Final 499 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €4.66 |
| 10 - 19 | €4.24 |
| 20 - 39 | €3.83 |
| 40 + | €3.29 |
*price indicative
- RS Stock No.:
- 260-8650
- Mfr. Part No.:
- MAL222551004E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Supercapacitor | |
| Capacitance | 25F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 800μm | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 18mm | |
| Lead Pitch | 7.5mm | |
| Terminal Type | Radial | |
| Leakage Current | 75μA | |
| Minimum Operating Temperature | -45°C | |
| Equivalent Series Resistance ESR | 31mΩ | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Height | 22mm | |
| Standards/Approvals | RoHS, IEC 60062, UL 810A | |
| Series | 225 EDLC-R | |
| Tolerance | -20 → 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Supercapacitor | ||
Capacitance 25F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 800μm | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Diameter 18mm | ||
Lead Pitch 7.5mm | ||
Terminal Type Radial | ||
Leakage Current 75μA | ||
Minimum Operating Temperature -45°C | ||
Equivalent Series Resistance ESR 31mΩ | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Height 22mm | ||
Standards/Approvals RoHS, IEC 60062, UL 810A | ||
Series 225 EDLC-R | ||
Tolerance -20 → 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20/50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
