Eaton 1 F Supercapacitor -20 → 80 % Tolerance, B 2.5V dc, Through Hole
- RS Stock No.:
- 763-7860
- Mfr. Part No.:
- B0810-2R5105-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 25 more to save €9.75
View bulk pricing optionsSubtotal (1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
- Plus 290 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.17 | - |
| 25 - 74 | €1.78 | €9.75 |
| 75 - 149 | €1.54 | €47.25 |
| 150 + | €1.37 | €120.00 |
*price indicative
- RS Stock No.:
- 763-7860
- Mfr. Part No.:
- B0810-2R5105-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 2.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Polarity | Positive | |
| Lead Diameter | 500μm | |
| Diameter | 8.5mm | |
| Lead Pitch | 3.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 4μA | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 500mΩ | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Series | B | |
| Depth | 13.5mm | |
| Height | 13.5mm | |
| Standards/Approvals | UL, RoHS | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Cylindrical Cell | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 2.5V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Polarity Positive | ||
Lead Diameter 500μm | ||
Diameter 8.5mm | ||
Lead Pitch 3.5mm | ||
Terminal Type Solder | ||
Leakage Current 4μA | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 500mΩ | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Series B | ||
Depth 13.5mm | ||
Height 13.5mm | ||
Standards/Approvals UL, RoHS | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Cylindrical Cell | ||
Eaton Series B Supercapacitor, 1F Capacitance, 2.5V DC Voltage - B0810-2R5105-R
This supercapacitor is a cylindrical energy storage device featuring a capacitance of 1F and an operating voltage of 2.5V DC. With dimensions of 8.5mm in diameter and a height of 13.5mm, it offers a Compact solution for various applications while ensuring efficient performance in energy storage.
Features & Benefits
• Low leakage current of 4μA enhances efficiency
• High-temperature tolerance from -25°C to +70°C ensures reliability
• Through-hole design simplifies integration into circuit boards
• Equivalent series resistance of 500mΩ minimises power loss
Applications
• Used for high-capacity energy storage in electronic devices
• Utilised in power backup systems
• Ideal for energy harvesting and regenerative braking systems
• Can be used with automation and electrical control systems
What are the advantages of using a cylindrical design for this component?
The cylindrical design allows for a Compact footprint, which is beneficial for space-limited applications while maintaining adequate performance levels for energy storage needs.
How does the high-temperature operational range impact usability?
The wide temperature range ensures that it remains functional and reliable in diverse environmental conditions, making it suitable for various industries, including automotive and industrial controls.
What should be considered when implementing it in a circuit?
It is important to review the specified leakage current and equivalent series resistance to ensure compatibility with power requirements and to prevent performance issues in the overall circuit.
How does the electric double layer technology improve performance?
This technology allows for Rapid charge and discharge cycles, making it Ideal for applications where quick energy bursts are necessary, such as in energy-doubling scenarios.
What is the significance of a lifetime rating in practical applications?
A lifetime of 1000 hours indicates the expected operational length before significant degradation occurs, helping users to plan maintenance and replacements effectively to avoid system failures.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 0.22 F Supercapacitor -20 → 80 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, Through Hole
- RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
