Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±5 % 360 mA Idc Q:35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-8098
Mfr. Part No.:
LQH43MN150J03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

360mA

Package/Case

1812

Length

4.5mm

Maximum DC Resistance

730mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

85°C

Series

LQH

Depth

3.2mm

Height

2.6mm

Core Material

Ferrite

Maximum Self Resonant Frequency

19MHz

Inductor Construction

Wirewound

Minimum Quality Factor

35

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy