Wurth Elektronik, WE-PMI, 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 850 mA
- RS Stock No.:
- 296-178
- Mfr. Part No.:
- 74479775247
- Manufacturer:
- Wurth Elektronik
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.70
(exc. VAT)
€8.25
(inc. VAT)
- 1,275 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 30 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.268 | €6.70 | - |
| 100 - 225 | €0.254 | €6.35 | 5% |
| 250 - 475 | €0.236 | €5.90 | 11% |
| 500 - 975 | €0.216 | €5.40 | 19% |
| 1000 + | €0.209 | €5.23 | 22% |
*price indicative
- RS Stock No.:
- 296-178
- Mfr. Part No.:
- 74479775247
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Sub Type | Power Multilayer Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 312.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Standards/Approvals | 2006, REACH EC1907, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B | |
| Core Material | Polystyrene | |
| Diameter | 1mm | |
| Depth | 1mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 25 | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Sub Type Power Multilayer Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 312.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Standards/Approvals 2006, REACH EC1907, RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B | ||
Core Material Polystyrene | ||
Diameter 1mm | ||
Depth 1mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 25 | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 900 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 %
