Wurth Elektronik, WE-PMI, 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- RS Stock No.:
- 163-5141
- Mfr. Part No.:
- 74479763215
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€1,760.00
(exc. VAT)
€2,160.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.44 | €1,760.00 |
*price indicative
- RS Stock No.:
- 163-5141
- Mfr. Part No.:
- 74479763215
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 230mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Termination Style | Surface Mount | |
| Height | 800μm | |
| Depth | 800μm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 230mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Termination Style Surface Mount | ||
Height 800μm | ||
Depth 800μm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-PMI Series Power Multilayer Inductors
0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0603 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Stock numbers 823-5392 and 823-5380 are low profile versions.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 1.5 μH Multilayer ±20 % 850 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 2.2 μH Multilayer ±20 % 800 mA Idc Q:15
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 800 mA Idc Q:10
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor 680 nH Multilayer ±20 % 1 A Idc Q:10
- Bourns 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±20 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 %
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 400 mA Idc Q:12
