Wurth Elektronik, WE-HCI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Flat Wire Winding ±20 %
- RS Stock No.:
- 296-182
- Mfr. Part No.:
- 7443551470
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €3.685 | €7.37 | - |
| 20 - 198 | €3.32 | €6.64 | 9% |
| 200 - 998 | €3.06 | €6.12 | 16% |
| 1000 - 1998 | €2.84 | €5.68 | 22% |
| 2000 + | €2.545 | €5.09 | 30% |
*price indicative
- RS Stock No.:
- 296-182
- Mfr. Part No.:
- 7443551470
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 14.9A | |
| Package/Case | 1365 | |
| Length | 12.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Depth | 6.2mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | REACH or declared EC1907, RoHS 2011, 2006, 863, EU&2015 | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 14.9A | ||
Package/Case 1365 | ||
Length 12.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7mΩ | ||
Maximum Operating Temperature 155°C | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Depth 6.2mm | ||
Core Material Polystyrene | ||
Standards/Approvals REACH or declared EC1907, RoHS 2011, 2006, 863, EU&2015 | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Flat Wire AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range of –40°C to +125°C / +150°C / +155°C and is recommended for reflow soldering.
Graphic cards
Laptops
Industrial computers
Motherboards
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 1.3 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 2.8 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 11.3 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 6 μH Flat Wire Winding ±20 % 12
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 13 μH Flat Wire Winding ±20 % 10
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 2 μH Flat Wire Winding ±20
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 15.4 μH Flat Wire Winding
