Wurth Elektronik, WE-HCI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 13 μH Flat Wire Winding ±20 % 10

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.08

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€3.54€7.08
20 - 198€3.19€6.38
200 - 998€2.945€5.89
1000 - 1998€2.73€5.46
2000 +€2.44€4.88

*price indicative

RS Stock No.:
296-296
Distrelec Article No.:
304-46-330
Mfr. Part No.:
7443551131
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

13μH

Maximum DC Current

10A

Package/Case

1365

Length

13mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

11.2mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WE-HCI

Core Material

Polystyrene

Height

6.2mm

Standards/Approvals

RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006

Depth

6.2mm

Maximum Self Resonant Frequency

14MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN
The Wurth Elektronik SMT Flat Wire AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.

Graphic cards

Laptops

Industrial computers

Motherboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy