Wurth Elektronik, WE-HCI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 6 μH Flat Wire Winding ±20 % 12

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€3.685€7.37
20 - 198€3.32€6.64
200 - 998€3.06€6.12
1000 - 1998€2.84€5.68
2000 +€2.545€5.09

*price indicative

RS Stock No.:
296-235
Distrelec Article No.:
304-30-042
Mfr. Part No.:
7443551600
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6μH

Product Type

Surface Mount Inductor

Maximum DC Current

12A

Package/Case

1365

Length

13mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

8.4mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

WE-HCI

Standards/Approvals

2006, 863, EU&2015, REACH or declared EC1907, RoHS 2011

Core Material

Polystyrene

Height

6.2mm

Depth

6.2mm

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN
The Wurth Elektronik SMT Flat Wire High Current Inductor AECQ 200 qualified magnetically shielded coil for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.

Graphic cards

Laptops

Industrial computers

Motherboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy