Wurth Elektronik, WE-LHMI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 2.6 A Idc
- RS Stock No.:
- 296-183
- Mfr. Part No.:
- 744373965101
- Manufacturer:
- Wurth Elektronik
Add 50 more to save €6.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
- 500 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.424 | €12.12 | - |
| 50 - 95 | €2.304 | €11.52 | €6.00 |
| 100 - 495 | €2.134 | €10.67 | €29.00 |
| 500 - 995 | €1.966 | €9.83 | €229.00 |
| 1000 + | €1.892 | €9.46 | €532.00 |
*price indicative
- RS Stock No.:
- 296-183
- Mfr. Part No.:
- 744373965101
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.6A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 1365 | |
| Packaging | Tape & Reel | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 165mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS 2011, 2006, EU&2015, Halogen Free JEDEC JS709B, REACH EC1907, Halogen Free IEC 61249-2-21, 863 | |
| Core Material | Polystyrene | |
| Diameter | 6.2mm | |
| Height | 6.2mm | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 2.4MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.6A | ||
Sub Type SMT Power Inductor | ||
Package/Case 1365 | ||
Packaging Tape & Reel | ||
Length 13.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 165mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS 2011, 2006, EU&2015, Halogen Free JEDEC JS709B, REACH EC1907, Halogen Free IEC 61249-2-21, 863 | ||
Core Material Polystyrene | ||
Diameter 6.2mm | ||
Height 6.2mm | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 2.4MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 5.7 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 12 μH Shielded ±20 % 8.2 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 8.8 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 2.6 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 2.6 A Idc
- Wurth Elektronik 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 1.2 A Idc
