Wurth Elektronik, WE-LHMI, 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 8.8 A Idc
- RS Stock No.:
- 296-237
- Mfr. Part No.:
- 744373965100
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.68
(exc. VAT)
€14.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.336 | €11.68 | - |
| 50 - 95 | €2.22 | €11.10 | 4% |
| 100 - 495 | €2.054 | €10.27 | 12% |
| 500 - 995 | €1.894 | €9.47 | 18% |
| 1000 + | €1.822 | €9.11 | 22% |
*price indicative
- RS Stock No.:
- 296-237
- Mfr. Part No.:
- 744373965100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 8.8A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 1365 | |
| Length | 13.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 16.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-LHMI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Polystyrene | |
| Height | 6.2mm | |
| Depth | 6.2mm | |
| Diameter | 6.2mm | |
| Standards/Approvals | JEDEC JS709B, REACH EC1907, RoHS 2011, 2006, 863, IEC 61249-2-21, EU&2015 | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 8.8A | ||
Sub Type SMT Power Inductor | ||
Package/Case 1365 | ||
Length 13.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 16.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-LHMI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Polystyrene | ||
Height 6.2mm | ||
Depth 6.2mm | ||
Diameter 6.2mm | ||
Standards/Approvals JEDEC JS709B, REACH EC1907, RoHS 2011, 2006, 863, IEC 61249-2-21, EU&2015 | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor compact design is magnetically shielded and offers high current capability. It handles high transient current spikes with no acoustic noise and no leakage field. The operating temperature range is –40°C to +125°C.
High temperature series with operating temperature from –55°C to +150°C
Designed to avoid thermal aging degradation
Related links
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 5.7 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 12 μH Shielded ±20 % 8.2 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 100 μH Shielded ±20 % 2.6 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 % 8.8
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 8.8 A Idc
- Wurth Elektronik 400 nH ±20 % 8.8 A Idc
- Wurth Elektronik 5020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±20 % 8.8 A Idc
- Panasonic 22 μH ±20 % 8.8 A Idc
