Wurth Elektronik, WE-LHMI, 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±20 % 3.5 A Idc
- RS Stock No.:
- 296-198
- Distrelec Article No.:
- 304-30-045
- Mfr. Part No.:
- 74437368220
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €4.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.862 | €9.31 | - |
| 50 - 95 | €1.766 | €8.83 | €4.80 |
| 100 - 495 | €1.64 | €8.20 | €22.20 |
| 500 - 995 | €1.504 | €7.52 | €179.00 |
| 1000 + | €1.452 | €7.26 | €410.00 |
*price indicative
- RS Stock No.:
- 296-198
- Distrelec Article No.:
- 304-30-045
- Mfr. Part No.:
- 74437368220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.5A | |
| Package/Case | 1040 | |
| Packaging | Tape & Reel | |
| Length | 11mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 74mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Polystyrene | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | |
| Height | 3.8mm | |
| Depth | 3.8mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.5A | ||
Package/Case 1040 | ||
Packaging Tape & Reel | ||
Length 11mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 74mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Core Material Polystyrene | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | ||
Height 3.8mm | ||
Depth 3.8mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor compact design is magnetically shielded and offers high current capability. It handles high transient current spikes with no acoustic noise and no leakage field. The operating temperature range is –40°C to +125°C.
High temperature series with operating temperature from –55°C to +150°C
Designed to avoid thermal aging degradation
Related links
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±20 % 3.5 A Idc
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 4.1 A Idc
- Wurth Elektronik 1040 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 2.95 A
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 3.5 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 1.2 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 5.7 A Idc
