Wurth Elektronik, WE-LHMI, 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 4.1 A Idc
- RS Stock No.:
- 296-229
- Mfr. Part No.:
- 74437368150
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €5.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.26
(exc. VAT)
€12.62
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.052 | €10.26 | - |
| 50 - 95 | €1.948 | €9.74 | €5.20 |
| 100 - 495 | €1.804 | €9.02 | €24.80 |
| 500 - 995 | €1.66 | €8.30 | €196.00 |
| 1000 + | €1.60 | €8.00 | €452.00 |
*price indicative
- RS Stock No.:
- 296-229
- Mfr. Part No.:
- 74437368150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.1A | |
| Package/Case | 1040 | |
| Length | 11mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 45mΩ | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | REACH or declared EC1907, 2006, 863, EU&2015, RoHS 2011 | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.1A | ||
Package/Case 1040 | ||
Length 11mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 45mΩ | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Core Material Polystyrene | ||
Standards/Approvals REACH or declared EC1907, 2006, 863, EU&2015, RoHS 2011 | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik compact design is magnetically shielded and offers high current capability. It handles high transient current spikes with no acoustic noise and no leakage field. The operating temperature range is –40°C to +125°C.
High temperature series with operating temperature from –55°C to +150°C
Designed to avoid thermal aging degradation
Related links
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±20 % 3.5 A Idc
- Wurth Elektronik 1040 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 2.95 A
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 33 μH Shielded ±20 % 4.1
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 1.2 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 5.7 A Idc
