Wurth Elektronik, WE-HCI, 1890 Shielded Surface Mount Inductor with a Polystyrene Core, 7.6 μH Flat Wire Winding ±20 %
- RS Stock No.:
- 296-252
- Distrelec Article No.:
- 301-88-389
- Mfr. Part No.:
- 7443557760
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €6.90
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €6.82 | - |
| 10 - 99 | €6.13 | €6.90 |
| 100 - 499 | €5.65 | €117.00 |
| 500 - 999 | €5.24 | €790.00 |
| 1000 + | €4.70 | €2,120.00 |
*price indicative
- RS Stock No.:
- 296-252
- Distrelec Article No.:
- 301-88-389
- Mfr. Part No.:
- 7443557760
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 7.6μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | 1890 | |
| Length | 18.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.75mΩ | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | |
| Core Material | Polystyrene | |
| Height | 8.9mm | |
| Depth | 8.9mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 7.6μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case 1890 | ||
Length 18.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.75mΩ | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | ||
Core Material Polystyrene | ||
Height 8.9mm | ||
Depth 8.9mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Flat Wire AECQ 200 qualified magnetically shielded for low losses at high frequency features low stray field. It has an operating temperature range from –40°C to +125°C, +150°C, and +155°C, and is recommended for reflow soldering.
Graphic cards
Laptops
Industrial computers
Motherboards
Related links
- Wurth Elektronik 1890 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1890 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Flat Wire Winding ±20 % 15
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.3 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 2.6 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 3.5 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 5.6 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 6.8 μH Flat Wire Winding
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
