MPS, MPL Shielded Surface Mount Inductor with a Resin Core, 15 μH Semi Shielded ±20 % 1.4 A Idc
- RS Stock No.:
- 337-407
- Mfr. Part No.:
- MPL-SE4030-150
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.331 | €6.62 |
| 200 - 480 | €0.314 | €6.28 |
| 500 - 980 | €0.291 | €5.82 |
| 1000 + | €0.268 | €5.36 |
*price indicative
- RS Stock No.:
- 337-407
- Mfr. Part No.:
- MPL-SE4030-150
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.4A | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Series | MPL | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | No | |
| Depth | 4mm | |
| Core Material | Resin | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.4A | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Series MPL | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals No | ||
Depth 4mm | ||
Core Material Resin | ||
Inductor Construction Semi Shielded | ||
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 15 μH Semi Shielded ±20 % 1.4 A Idc
- MPS 10 μH Semi Shielded ±20 % 2 A Idc
- MPS 22 μH Semi Shielded ±20 % 1.3 A Idc
- MPS 22 μH Semi Shielded ±20 % 700 mA Idc
- MPS 680 nH Semi Shielded ±20 % 3.9 A Idc
- MPS 1.5 μH Semi Shielded ±20 % 2.9 A Idc
- MPS 3.3 μH Semi Shielded ±20 % 2.1 A Idc
- MPS 15 μH Semi Shielded 2.8 A Idc
