MPS, MPL Shielded Surface Mount Inductor with a Resin Core, 22 μH Semi Shielded ±20 % 1.3 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€6.62

(exc. VAT)

€8.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.331€6.62
200 - 480€0.314€6.28
500 - 980€0.291€5.82
1000 +€0.268€5.36

*price indicative

RS Stock No.:
337-409
Mfr. Part No.:
MPL-SE4030-220
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Surface Mount Inductor

Inductance

22μH

Maximum DC Current

1.3A

Length

4mm

Automotive Standard

No

Shielding

Shielded

Inductance Tolerance

±20 %

Series

MPL

Core Material

Resin

Depth

4mm

Standards/Approvals

No

Inductor Construction

Semi Shielded

The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.

Low stray field

RoHS and REACH compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy