MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 12 A Idc
- RS Stock No.:
- 337-351
- Mfr. Part No.:
- MPL-AL6050-2R2
- Manufacturer:
- MPS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 337-351
- Mfr. Part No.:
- MPL-AL6050-2R2
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 12A | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Series | MPL | |
| Inductance Tolerance | ±20 % | |
| Depth | 6.4mm | |
| Standards/Approvals | No | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 12A | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Series MPL | ||
Inductance Tolerance ±20 % | ||
Depth 6.4mm | ||
Standards/Approvals No | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Profile Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low DCR
Low AC losses
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Related links
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 12 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 8.2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
