MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€8.58

(exc. VAT)

€10.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.429€8.58
200 - 480€0.408€8.16
500 - 980€0.378€7.56
1000 +€0.347€6.94

*price indicative

RS Stock No.:
337-364
Mfr. Part No.:
MPL-AT2010-2R2
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

2A

Length

2mm

Automotive Standard

No

Shielding

No

Inductance Tolerance

±20 %

Series

MPL

Depth

1.6mm

Standards/Approvals

No

Inductor Construction

Unshielded

COO (Country of Origin):
CN
The MPS International Ltd Low Profile Moulded Inductor offers very low profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities.

Low audible noise

Moulded construction

Soft saturation

Stable over high temperatures

Low DCR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy