MPS, MPL Surface Mount Inductor with a Resin Core, 10 μH Semi Shielded 3.8 A Idc

Subtotal (1 reel of 1000 units)*

€256.00

(exc. VAT)

€315.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.256€256.00

*price indicative

RS Stock No.:
337-794
Mfr. Part No.:
MPL-SE6040-100
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

3.8A

Length

6mm

Series

MPL

Depth

6mm

Core Material

Resin

Inductor Construction

Semi Shielded

The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.

Low profile

Low stray field

RoHS and REACH compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy