Bourns, SRR0745A, 745 Shielded Power Inductor with a Ferrite Core, 1 mH ±20 % 200 mA Idc
- RS Stock No.:
- 466-155
- Mfr. Part No.:
- SRR0745A-102M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€1.44
(exc. VAT)
€1.78
(inc. VAT)
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €0.72 | €1.44 | - |
| 20 - 48 | €0.61 | €1.22 | 15% |
| 50 - 198 | €0.385 | €0.77 | 46% |
| 200 - 998 | €0.37 | €0.74 | 48% |
| 1000 + | €0.365 | €0.73 | 49% |
*price indicative
- RS Stock No.:
- 466-155
- Mfr. Part No.:
- SRR0745A-102M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 745 | |
| Packaging | 1000 pieces per Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.1Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR0745A | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 7.3mm | |
| Diameter | 7.3mm | |
| Core Material | Ferrite | |
| Height | 7.3mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Power Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 745 | ||
Packaging 1000 pieces per Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.1Ω | ||
Maximum Operating Temperature 125°C | ||
Series SRR0745A | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 7.3mm | ||
Diameter 7.3mm | ||
Core Material Ferrite | ||
Height 7.3mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference. Its compact dimensions of 7.3 x 7.3 x 4.5 mm, making them suitable for efficient power management in space-constrained applications.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 745 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 1.35 A Idc
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH Dual ±20 % 260 mA Idc
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Wurth Elektronik 1 mH ±20 % 200 mA Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
