Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1 mH ±20 % 200 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.94

(exc. VAT)

€2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.94
5 +€1.88

*price indicative

Packaging Options:
RS Stock No.:
484-692
Distrelec Article No.:
301-89-473
Mfr. Part No.:
744777930
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1mH

Product Type

Power Inductor

Maximum DC Current

200mA

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

6Ω

Maximum Operating Temperature

125°C

Series

WE-PD

Inductance Tolerance

±20 %

Depth

7.3mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Height

4.5mm

Maximum Self Resonant Frequency

2.3MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy