TE Connectivity, Sigma, 0603 Power Inductor 10 nH 5 % 700 mA Idc Q:31
- RS Stock No.:
- 472-263
- Distrelec Article No.:
- 304-63-070
- Mfr. Part No.:
- 1624112-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€558.00
(exc. VAT)
€686.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.279 | €558.00 |
*price indicative
- RS Stock No.:
- 472-263
- Distrelec Article No.:
- 304-63-070
- Mfr. Part No.:
- 1624112-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 10nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.13Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | Sigma | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Height | 1.02mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 31 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 10nH | ||
Product Type Power Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.8mm | ||
Automotive Standard No | ||
Maximum DC Resistance 0.13Ω | ||
Minimum Operating Temperature -40°C | ||
Series Sigma | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Height 1.02mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 31 | ||
- COO (Country of Origin):
- TW
The TE Connectivity high-frequency inductor is expertly designed to enhance circuit performance with its compact 0603 packaging. It provides remarkable inductance at just 0.01 μH while maintaining an impressive current rating of 700 mA, making it ideal for demanding applications. The inductor features a minimal DC resistance of only 0.13 ohms, ensuring efficient energy transmission with reduced power loss. Its construction incorporates wire-wound technology, contributing to its high quality and reliability. Surface mount compatible and packaged with care, this component is both user-friendly and ready for efficient integration into your projects. Additionally, it possesses a self-resonant frequency of 4.8 GHz, making it suitable for high-frequency applications, ensuring a robust solution for modern electronic design requirements.
Compact size facilitates easy integration into space-constrained designs
Wire-wound construction ensures durability and consistent performance
Low DC resistance contributes to energy efficiency and thermal management
High self-resonant frequency accommodates advanced applications in RF circuits
Surface mount design simplifies the assembly process for manufacturers
Suitable for a broad operating temperature range enhances versatility
Related links
- TE Connectivity 0603 Power Inductor 33 nH 5 % 600 mA Idc Q:40
- RS PRO 10 nH ±5 % 700 mA Idc Q:31
- TE Connectivity 1008 Power Inductor 10 nH 5 % 1 A Idc Q:50
- TE Connectivity 0603 Multilayer Surface Mount Inductor 0.0075 μH 5 % 700 mA Idc Q:27
- TE Connectivity 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- TE Connectivity 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
