TE Connectivity, Sigma 3650, 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- RS Stock No.:
- 472-251
- Distrelec Article No.:
- 304-59-702
- Mfr. Part No.:
- 4-1624112-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€642.00
(exc. VAT)
€790.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.321 | €642.00 |
*price indicative
- RS Stock No.:
- 472-251
- Distrelec Article No.:
- 304-59-702
- Mfr. Part No.:
- 4-1624112-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 16nH | |
| Maximum DC Current | 560mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1.27mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.22Ω | |
| Series | Sigma 3650 | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 610μm | |
| Maximum Self Resonant Frequency | 3.1GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 16nH | ||
Maximum DC Current 560mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1.27mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.22Ω | ||
Series Sigma 3650 | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 610μm | ||
Maximum Self Resonant Frequency 3.1GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 24 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High frequency inductor provides an exceptional blend of performance and reliability, catering to sophisticated electronic applications. Engineered with precision, this surface mount component boasts a compact 0402 package, making it ideal for space-constrained designs in various electronic circuits. With an inductance of .016 μH and a maximum current rating of 560 mA, this inductor efficiently manages power distribution while ensuring low DC resistance for improved energy efficiency. Designed for optimal functionality, it operates within a wide temperature range, enhancing its versatility across diverse environments. Whether it's used in RF applications or high-frequency circuits, this inductor stands out due to its impressive self-resonant frequency of 3.1 GHz, delivering superior performance in demanding situations.
Optimal for high-frequency applications, ensuring robust performance
Surface mount design for efficient space utilization on PCBs
Low DC resistance promotes energy efficiency in electronic circuits
Wide operating temperature range for enhanced application versatility
Self-resonant frequency enhances signal integrity
Taped and reeled packaging enables easy handling and placement on automated assembly lines
Related links
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 640 mA Idc Q:24
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 16 nH 560 mA Idc Q:24
- TE Connectivity 0402 Surface Mount Inductor 1.9 nH Thin Film 0.2 % 560 mA Idc Q:13
- TE Connectivity 0805 Surface Mount Inductor 91 nH 5 % 400 mA Idc Q:65
- Wurth Elektronik 13 nH 560 mA Idc Q:24
