TE Connectivity, Sigma, 1008 Power Inductor 10 nH 5 % 1 A Idc Q:50
- RS Stock No.:
- 480-783
- Distrelec Article No.:
- 304-59-198
- Mfr. Part No.:
- 1879023-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€558.00
(exc. VAT)
€686.00
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.279 | €558.00 |
*price indicative
- RS Stock No.:
- 480-783
- Distrelec Article No.:
- 304-59-198
- Mfr. Part No.:
- 1879023-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 10nH | |
| Maximum DC Current | 1A | |
| Package/Case | 1008 | |
| Length | 2.92mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.08Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | Sigma | |
| Inductance Tolerance | 5 % | |
| Height | 2.13mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Maximum Self Resonant Frequency | 4.1GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 10nH | ||
Maximum DC Current 1A | ||
Package/Case 1008 | ||
Length 2.92mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.08Ω | ||
Maximum Operating Temperature 125°C | ||
Series Sigma | ||
Inductance Tolerance 5 % | ||
Height 2.13mm | ||
Termination Style Surface Mount | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Maximum Self Resonant Frequency 4.1GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1008 Power Inductor 24 nH 5 % 1 A Idc Q:55
- TE Connectivity 0603 Power Inductor 10 nH 5 % 700 mA Idc Q:31
- TE Connectivity 1008 Wirewound Surface Mount Inductor 390 nH 5 % 630 mA Idc Q:45
- TE Connectivity 1008 Wirewound Surface Mount Inductor 270 nH 5 % 690 mA Idc Q:45
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.5 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.9 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2.5 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 2.27 A Idc Q:30
