Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 0.22 μH ±20 % 320 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.10

(exc. VAT)

€3.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.10
5 +€2.99

*price indicative

Packaging Options:
RS Stock No.:
484-172
Distrelec Article No.:
301-89-526
Mfr. Part No.:
7447797022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.22μH

Product Type

Power Inductor

Maximum DC Current

320mA

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.62Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Height

3.5mm

Core Material

Ferrite

Standards/Approvals

No

Termination Style

Surface Mount

Depth

7.3mm

Inductor Construction

Wirewound

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy