Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 470 μH 10 % 440 mA Idc

Get a bulk buy discount

Add 5 more to save €0.30

View bulk pricing options

Subtotal (1 unit)*

€2.14

(exc. VAT)

€2.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.14-
5 +€2.08€0.30

*price indicative

Packaging Options:
RS Stock No.:
484-560
Mfr. Part No.:
744776247
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

470μH

Maximum DC Current

440mA

Packaging

Tape & Reel

Length

10mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.48Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

10 %

Series

WE-PD2

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

9mm

Termination Style

Surface Mount

Height

5.9mm

Maximum Self Resonant Frequency

3.4MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy