Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 39 μH 10 % 770 mA Idc

Get a bulk buy discount

Add 5 more to save €0.25

View bulk pricing options

Subtotal (1 unit)*

€1.66

(exc. VAT)

€2.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.66-
5 +€1.61€0.25

*price indicative

Packaging Options:
RS Stock No.:
484-533
Distrelec Article No.:
301-89-350
Mfr. Part No.:
744773139
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

39μH

Product Type

Power Inductor

Maximum DC Current

770mA

Length

4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

587Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

10 %

Series

WE-PD2

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

4.5mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Height

3.2mm

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy