Wurth Elektronik, WE-HCM Shielded Power Inductor with a Ferrite Core, 250 nH ±20 % 10.3 A Idc
- RS Stock No.:
- 485-247
- Distrelec Article No.:
- 301-88-236
- Mfr. Part No.:
- 744309025
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€2.33
(exc. VAT)
€2.87
(inc. VAT)
Temporarily out of stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.33 | - |
| 5 + | €2.26 | 3% |
*price indicative
- RS Stock No.:
- 485-247
- Distrelec Article No.:
- 301-88-236
- Mfr. Part No.:
- 744309025
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 250nH | |
| Maximum DC Current | 10.3A | |
| Packaging | Tape & Reel | |
| Length | 9mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 10.1mΩ | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 9mm | |
| Termination Style | Surface Mount | |
| Depth | 9mm | |
| Height | 10.5mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 250nH | ||
Maximum DC Current 10.3A | ||
Packaging Tape & Reel | ||
Length 9mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 10.1mΩ | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Diameter 9mm | ||
Termination Style Surface Mount | ||
Depth 9mm | ||
Height 10.5mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 250 nH ±20 % 11.2 A Idc
- Wurth Elektronik 250 nH ±20 % 40 A Idc
- Wurth Elektronik 1052 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 250 nH Flat Wire
- Wurth Elektronik 250 nH ±20 % 24 A Idc
- Wurth Elektronik 105 nH ±20 % 30 A Idc
- Wurth Elektronik 150 nH ±20 % 13.7 A Idc
- Wurth Elektronik 160 nH ±20 % 26 A Idc
- Wurth Elektronik 150 nH ±20 % 30 A Idc
