Wurth Elektronik, WE‑PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH 20 % 600 mA Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€1.76

(exc. VAT)

€2.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.76-
5 +€1.703%

*price indicative

RS Stock No.:
485-904
Distrelec Article No.:
301-88-744
Mfr. Part No.:
7445930
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

600mA

Length

18.54mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.01Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE‑PD3

Inductance Tolerance

20 %

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Height

7.62mm

Termination Style

Surface Mount

Depth

15.24mm

Maximum Self Resonant Frequency

1.6MHz

Moulded

Yes

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy