Wurth Elektronik, WE-XHMI Shielded Power Inductor 3.3 μH

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.21

(exc. VAT)

€5.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.21
5 +€4.09

*price indicative

RS Stock No.:
484-741
Distrelec Article No.:
301-88-621
Mfr. Part No.:
74439369033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Power Inductor

Length

10.5mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3.74mΩ

Maximum Operating Temperature

125°C

Series

WE-XHMI

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Height

8.8mm

Depth

11.6mm

Maximum Self Resonant Frequency

23MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy