Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Shielded, Wire-Wound Drum Core Core, 1 μH ±20
- RS Stock No.:
- 484-750
- Distrelec Article No.:
- 301-88-631
- Mfr. Part No.:
- 7445101
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.06
(exc. VAT)
€2.53
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.06 |
| 5 + | €2.00 |
*price indicative
- RS Stock No.:
- 484-750
- Distrelec Article No.:
- 301-88-631
- Mfr. Part No.:
- 7445101
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.45mm | |
| Height | 2.92mm | |
| Core Material | Shielded, Wire-Wound Drum Core | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Maximum Self Resonant Frequency | 83MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD3 | ||
Maximum Operating Temperature 125°C | ||
Depth 4.45mm | ||
Height 2.92mm | ||
Core Material Shielded, Wire-Wound Drum Core | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Maximum Self Resonant Frequency 83MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Wire-Wound Drum Core Core, 4.7 μH
- Wurth Elektronik Wire-Wound Drum Core Core, 1 mH 10 %
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- Wurth Elektronik 6.8 μH 20 % 2.2 A Idc
- Wurth Elektronik 10 μH 20 % 1.24 A Idc
- Wurth Elektronik 2.2 μH ±20 % 1.8 A Idc
- Wurth Elektronik 10 μH ±20 % 1 A Idc
- Wurth Elektronik 3.3 μH ±20 % 1.6 A Idc
