Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc

Subtotal (1 reel of 500 units)*

€690.00

(exc. VAT)

€850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.38€690.00

*price indicative

RS Stock No.:
163-3245
Mfr. Part No.:
7445110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1A

Packaging

Tape & Reel

Length

6.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

75mΩ

Maximum Operating Temperature

125°C

Series

WE-PD3

Inductance Tolerance

±20 %

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Diameter

4.45mm

Termination Style

Surface Mount

Depth

4.45mm

Core Material

Ferrite

Height

2.92mm

Maximum Self Resonant Frequency

38MHz

Inductor Construction

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN

WE-PD3 Series Magnetically Shielded Wire Wound Chokes


Suppression chokes for applications up to 1 MHz

Operating frequency up to 10 MHz

Low profile

Magnetically shielded

Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy