Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc

Subtotal (1 reel of 500 units)*

€494.50

(exc. VAT)

€608.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.989€494.50

*price indicative

RS Stock No.:
162-1347
Mfr. Part No.:
74451022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.8A

Length

6.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

50mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-PD3

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

4.45mm

Height

2.92mm

Maximum Self Resonant Frequency

120MHz

Inductor Construction

Shielded

Moulded

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

WE-PD3 Series Magnetically Shielded Wire Wound Chokes


Suppression chokes for applications up to 1 MHz

Operating frequency up to 10 MHz

Low profile

Magnetically shielded

Operating temperature -25° → +85°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy