Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 308 μH ±20 % 0.95 A Idc
- RS Stock No.:
- 484-800
- Distrelec Article No.:
- 301-88-733
- Mfr. Part No.:
- 74458308
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.24 |
| 5 + | €2.18 |
*price indicative
- RS Stock No.:
- 484-800
- Distrelec Article No.:
- 301-88-733
- Mfr. Part No.:
- 74458308
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 308μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 0.95A | |
| Length | 18.54mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.59Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD4 | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 7.11mm | |
| Depth | 15.24mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1.9MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 308μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 0.95A | ||
Length 18.54mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 0.59Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD4 | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 7.11mm | ||
Depth 15.24mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1.9MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 10 μH ±20 % 1.2 A Idc
- Wurth Elektronik 100 μH 20 % 1.8 A Idc
- Wurth Elektronik 304 μH ±20 % 1 A Idc
- Wurth Elektronik 1 μH ±20 % 15 A Idc
- Wurth Elektronik 150 μH 10 % 1.5 A Idc
