Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 304 μH ±20 % 1 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.24

(exc. VAT)

€2.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.24
5 +€2.18

*price indicative

RS Stock No.:
484-797
Distrelec Article No.:
301-88-731
Mfr. Part No.:
74458304
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

304μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1A

Length

18.54mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.5Ω

Series

WE-PD4

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Termination Style

Surface Mount

Depth

15.24mm

Height

7.11mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Maximum Self Resonant Frequency

2MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy