Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 1.6 A Idc
- RS Stock No.:
- 396-3263
- Distrelec Article No.:
- 304-34-215
- Mfr. Part No.:
- 74456168
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.60
(exc. VAT)
€4.42
(inc. VAT)
Temporarily out of stock
- 238 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.80 | €3.60 |
| 20 - 98 | €1.705 | €3.41 |
| 100 - 198 | €1.62 | €3.24 |
| 200 - 398 | €1.535 | €3.07 |
| 400 + | €1.44 | €2.88 |
*price indicative
- RS Stock No.:
- 396-3263
- Distrelec Article No.:
- 304-34-215
- Mfr. Part No.:
- 74456168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.6A | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 240mΩ | |
| Series | WE-PD4 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Diameter | 7.6mm | |
| Core Material | Ferrite | |
| Height | 5mm | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 8.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.6A | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 240mΩ | ||
Series WE-PD4 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Diameter 7.6mm | ||
Core Material Ferrite | ||
Height 5mm | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Maximum Self Resonant Frequency 8.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 15 μH ±20 % 4 A Idc
- Wurth Elektronik 5.6 μH ±20 % 7.1 A Idc
- Wurth Elektronik 220 μH 10 % 1.2 A Idc
- Wurth Elektronik 6.8 μH ±20 % 3.8 A Idc
