Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.22 μH

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.12
5 +€2.06

*price indicative

Packaging Options:
RS Stock No.:
485-077
Distrelec Article No.:
301-88-092
Mfr. Part No.:
744089410022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.22μH

Product Type

Wirewound Surface Mount Inductor

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.015Ω

Maximum Operating Temperature

125°C

Series

WE-SPC

Depth

4.8mm

Standards/Approvals

RoHS 2011, 2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907

Height

3.8mm

Maximum Self Resonant Frequency

230MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy