Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.39 μH
- RS Stock No.:
- 485-102
- Distrelec Article No.:
- 301-88-109
- Mfr. Part No.:
- 744089420039
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.12 | - |
| 5 + | €2.06 | €0.30 |
*price indicative
- RS Stock No.:
- 485-102
- Distrelec Article No.:
- 301-88-109
- Mfr. Part No.:
- 744089420039
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.39μH | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.0177Ω | |
| Series | WE-SPC | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.8mm | |
| Height | 3.8mm | |
| Standards/Approvals | 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 863 | |
| Maximum Self Resonant Frequency | 160MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.39μH | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.0177Ω | ||
Series WE-SPC | ||
Maximum Operating Temperature 125°C | ||
Depth 4.8mm | ||
Height 3.8mm | ||
Standards/Approvals 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 863 | ||
Maximum Self Resonant Frequency 160MHz | ||
Related links
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 7.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 2.2 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 15 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 33 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 3.3 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 6.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 1 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 8.2 μH
