Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.22 μH

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.12-
5 +€2.062%

*price indicative

Packaging Options:
RS Stock No.:
485-100
Distrelec Article No.:
301-88-108
Mfr. Part No.:
744089420022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.22μH

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.0144Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-SPC

Height

3.8mm

Depth

4.8mm

Standards/Approvals

2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Maximum Self Resonant Frequency

220MHz

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy