Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 82 μH

Get a bulk buy discount

Add 5 more to save €0.30

View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.12-
5 +€2.06€0.30

*price indicative

Packaging Options:
RS Stock No.:
485-231
Distrelec Article No.:
301-88-124
Mfr. Part No.:
74408942820
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

82μH

Product Type

Wirewound Surface Mount Inductor

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.11Ω

Maximum Operating Temperature

125°C

Series

WE-SPC

Standards/Approvals

2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Depth

4.8mm

Height

2.8mm

Maximum Self Resonant Frequency

7MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy