Wurth Elektronik, WE-HCI Shielded Power Inductor with a Ferrite Core, 0.13 μH ±20 % 22 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.86

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.86
5 +€3.76

*price indicative

Packaging Options:
RS Stock No.:
485-249
Distrelec Article No.:
301-88-239
Mfr. Part No.:
744310013
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.13μH

Product Type

Power Inductor

Maximum DC Current

22A

Packaging

Tape & Reel

Length

6.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.91mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-HCI

Maximum Operating Temperature

150°C

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Height

3mm

Termination Style

Surface Mount

Depth

6.9mm

Maximum Self Resonant Frequency

400MHz

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy